27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 120mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744775127

DigiKey Part Number
732-4155-2-ND - Tape & Reel (TR)
732-4155-1-ND - Cut Tape (CT)
732-4155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744775127
Description
FIXED IND 27UH 1.48A 120 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744775127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.62A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
15.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0805-270KLBourns Inc.660118-SDR0805-270KLCT-ND2,05000 złDirect
In-Stock: 418
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,08000 zł8,08 zł
107,20300 zł72,03 zł
506,68600 zł334,30 zł
1006,43110 zł643,11 zł
2506,17260 zł1 543,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,65910 zł2 829,55 zł
Manufacturers Standard Package
Unit Price without VAT:8,08000 zł
Unit Price with VAT:9,93840 zł