27 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-270KL

DigiKey Part Number
118-SDR0805-270KLTR-ND - Tape & Reel (TR)
118-SDR0805-270KLCT-ND - Cut Tape (CT)
118-SDR0805-270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-270KL
Description
FIXED IND 27UH 1.3A 120 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-270KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
20 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Current - Saturation (Isat)
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 zł2,05 zł
101,68000 zł16,80 zł
1001,38210 zł138,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,13652 zł1 136,52 zł
2 0001,07168 zł2 143,36 zł
3 0001,03550 zł3 106,50 zł
5 0000,99170 zł4 958,50 zł
7 0000,96390 zł6 747,30 zł
10 0000,93530 zł9 353,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,05000 zł
Unit Price with VAT:2,52150 zł