Similar

74439324033 | |
|---|---|
DigiKey Part Number | 732-74439324033TR-ND - Tape & Reel (TR) 732-74439324033CT-ND - Cut Tape (CT) 732-74439324033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439324033 |
Description | FIXED IND 3.3UH 7.1A 25.5 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.1 A 25.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439324033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25.5mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 8.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0402-3R3-R | Eaton - Electronics Division | 2 467 | 283-EXL1V0402-3R3-RCT-ND | 2,26000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 5,24300 zł | 52,43 zł |
| 100 | 4,41670 zł | 441,67 zł |
| 500 | 3,77034 zł | 1 885,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,15991 zł | 6 319,82 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |


