3.3 µH Shielded Molded Inductor 5.5 A 38.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 5.5 A 38.3mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0402-3R3-R

DigiKey Part Number
283-EXL1V0402-3R3-RTR-ND - Tape & Reel (TR)
283-EXL1V0402-3R3-RCT-ND - Cut Tape (CT)
283-EXL1V0402-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0402-3R3-R
Description
FIXED IND 3.3UH 5.5A 38.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5.5 A 38.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXL1V0402-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
38.3mOhm Max
Series
Frequency - Self Resonant
26MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
4.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 467
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 zł2,26 zł
101,85300 zł18,53 zł
1001,52360 zł152,36 zł
1 0001,25308 zł1 253,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19628 zł3 588,84 zł
6 0001,12818 zł6 769,08 zł
9 0001,09021 zł9 811,89 zł
15 0001,04424 zł15 663,60 zł
21 0001,01506 zł21 316,26 zł
30 0001,00094 zł30 028,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,26000 zł
Unit Price with VAT:2,77980 zł