



691406710003B | |
|---|---|
DigiKey Part Number | 732-691406710003B-ND |
Manufacturer | |
Manufacturer Product Number | 691406710003B |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691406710003B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1190298 | Phoenix Contact | 366 | 277-1190298-ND | 6,03000 zł | Similar |
| 1827304 | Phoenix Contact | 0 | 277-1827304-ND | 5,84940 zł | Parametric Equivalent |
| AK4200/3-5.0-H-BAGY | PTR Hartmann | 50 | 5294-AK4200/3-5.0-H-BAGY-ND | 10,16000 zł | Parametric Equivalent |
| EB163A-03-C | Adam Tech | 153 | 2057-EB163A-03-C-ND | 9,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 zł | 8,76 zł |
| 10 | 8,53900 zł | 85,39 zł |
| 100 | 8,40970 zł | 840,97 zł |
| 250 | 8,28040 zł | 2 070,10 zł |
| 500 | 8,14752 zł | 4 073,76 zł |
| 1 000 | 7,88543 zł | 7 885,43 zł |
| Unit Price without VAT: | 8,76000 zł |
|---|---|
| Unit Price with VAT: | 10,77480 zł |

