
AK4200/3-5.0-H-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4200/3-5.0-H-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4200/3-5.0-H-BAGY |
Description | TERM BLK 3POS 5.0MM 0.197" HORIZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer PTR Hartmann | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 7,26400 zł | 72,64 zł |
| 25 | 6,34000 zł | 158,50 zł |
| 50 | 5,75320 zł | 287,66 zł |
| 100 | 5,26200 zł | 526,20 zł |
| 250 | 4,74616 zł | 1 186,54 zł |
| 500 | 4,44368 zł | 2 221,84 zł |
| 1 000 | 4,20382 zł | 4 203,82 zł |
| 5 000 | 3,82899 zł | 19 144,95 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |

