KTPS90-1805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 23
Unit Price: 396,24000 zł
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 188,89906 zł
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 188,89906 zł
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 168
Unit Price: 280,26000 zł
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 214,39153 zł
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 196,10256 zł
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS90-1805

DigiKey Part Number
62-1189-ND
Manufacturer
Manufacturer Product Number
KTPS90-1805
Description
AC/DC DESKTOP ADAPTER 18V 90W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Volgen + Furuno
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cUL, GS, PSE, UL
Voltage - Output
18V
Weight
0.915 lb (415.04 g)
Current - Output (Max)
5A
Base Product Number
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R120DM-180-C14Tri-Mag, LLC23364-1604-ND396,24000 złParametric Equivalent
L6R90D-180-C14Tri-Mag, LLC0L6R90D-180-C14-ND188,89906 złParametric Equivalent
L6R90D-180-C6Tri-Mag, LLC0L6R90D-180-C6-ND188,89906 złParametric Equivalent
L6R90DM-180-C14Tri-Mag, LLC168364-1598-ND280,26000 złParametric Equivalent
SDI90-18-U-P6Bel Power Solutions0SDI90-18-U-P6-ND214,39153 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
504188,01429 zł94 759,20 zł
Unit Price without VAT:188,01429 zł
Unit Price with VAT:231,25758 zł