5670H7LC_7LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 226
Unit Price: 8,47000 zł
Datasheet
Image for 5670H7LC_7LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5670H7LC_7LC

DigiKey Part Number
5670H7LC_7LC-ND
Manufacturer
Manufacturer Product Number
5670H7LC_7LC
Description
LED CBI 5MM BI-LVL YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.9V 7mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Color
Yellow (x 2)
Wavelength - Peak
583nm
Configuration
2 High
Current
7mA
Millicandela Rating
2.1mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes