
5520233F | |
|---|---|
DigiKey Part Number | 350-1688-ND |
Manufacturer | |
Manufacturer Product Number | 5520233F |
Description | LED CBI 5MM BI-LVL YLW RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 585nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 zł | 8,66 zł |
| 50 | 5,15200 zł | 257,60 zł |
| 100 | 4,79390 zł | 479,39 zł |
| 500 | 4,15660 zł | 2 078,30 zł |
| 1 000 | 3,94881 zł | 3 948,81 zł |
| 2 000 | 3,77279 zł | 7 545,58 zł |
| 5 000 | 3,58095 zł | 17 904,75 zł |
| 10 000 | 3,46161 zł | 34 616,10 zł |
| Unit Price without VAT: | 8,66000 zł |
|---|---|
| Unit Price with VAT: | 10,65180 zł |

