VJ2225A333JXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1 004
Unit Price: 13,65000 zł
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225A333JXAAT

DigiKey Part Number
720-VJ2225A333JXAATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2225A333JXAAT
Description
MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C333J5GACTUKEMET1 004399-C2225C333J5GACTUCT-ND13,65000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,44872 zł5 448,72 zł
Unit Price without VAT:5,44872 zł
Unit Price with VAT:6,70193 zł