
C2225C333J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2225C333J5GACTUTR-ND - Tape & Reel (TR) 399-C2225C333J5GACTUCT-ND - Cut Tape (CT) 399-C2225C333J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C333J5GACTU |
Description | CAP CER 0.033UF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C333J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 zł | 13,65 zł |
| 10 | 9,63800 zł | 96,38 zł |
| 50 | 8,04200 zł | 402,10 zł |
| 100 | 7,54820 zł | 754,82 zł |
| 500 | 6,71264 zł | 3 356,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45385 zł | 6 453,85 zł |
| 2 000 | 6,24079 zł | 12 481,58 zł |
| 3 000 | 6,13406 zł | 18 402,18 zł |
| 5 000 | 6,01567 zł | 30 078,35 zł |
| Unit Price without VAT: | 13,65000 zł |
|---|---|
| Unit Price with VAT: | 16,78950 zł |

