VJ1812A183GXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,80880 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,95637 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,32567 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,44038 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,45693 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,55012 zł
Datasheet
0.018 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A183GXAAT

DigiKey Part Number
VJ1812A183GXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A183GXAAT
Description
CAP CER 0.018UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.018 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A183GXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812A183FXAARVishay Vitramon0VJ1812A183FXAAR-ND4,80880 złUpgrade
VJ1812A183FXAATVishay Vitramon0VJ1812A183FXAAT-ND4,95637 złUpgrade
GA1812A183GBAAR31GVishay Vitramon0GA1812A183GBAAR31G-ND3,32567 złParametric Equivalent
GA1812A183GBAAT31GVishay Vitramon0GA1812A183GBAAT31G-ND3,44038 złParametric Equivalent
GA1812A183GXAAR31GVishay Vitramon0GA1812A183GXAAR31G-ND2,45693 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,10215 zł6 204,30 zł
Unit Price without VAT:3,10215 zł
Unit Price with VAT:3,81564 zł