VJ1812A183FXAAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,65437 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,85657 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,63665 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,80105 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,95637 zł
Datasheet
0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A183FXAAR

DigiKey Part Number
VJ1812A183FXAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A183FXAAR
Description
CAP CER 0.018UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A183FXAAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A183FBAAR31GVishay Vitramon0GA1812A183FBAAR31G-ND7,65437 złParametric Equivalent
GA1812A183FBAAT31GVishay Vitramon0GA1812A183FBAAT31G-ND7,85657 złParametric Equivalent
GA1812A183FXAAR31GVishay Vitramon0GA1812A183FXAAR31G-ND5,63665 złParametric Equivalent
GA1812A183FXAAT31GVishay Vitramon0GA1812A183FXAAT31G-ND5,80105 złParametric Equivalent
VJ1812A183FXAATVishay Vitramon0VJ1812A183FXAAT-ND4,95637 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,80880 zł19 235,20 zł
Manufacturers Standard Package
Unit Price without VAT:4,80880 zł
Unit Price with VAT:5,91482 zł