VJ0603Y471KXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5 288
Unit Price: 0,75000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13990 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25211 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24463 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22509 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22092 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24911 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24463 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 77 561
Unit Price: 1,04000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11370 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 300
Unit Price: 1,04000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21225 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21630 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21225 zł
Datasheet
470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471KXJAC

DigiKey Part Number
VJ0603Y471KXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y471KXJAC
Description
CAP CER 470PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471KXJAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y471JXAACVishay Vitramon5 288720-VJ0603Y471JXAACCT-ND0,75000 złUpgrade
VJ0603Y471JXAAPVishay Vitramon0VJ0603Y471JXAAP-ND0,13990 złUpgrade
VJ0603Y471JXBACVishay Vitramon0VJ0603Y471JXBAC-ND0,25211 złUpgrade
VJ0603Y471JXBAPVishay Vitramon0VJ0603Y471JXBAP-ND0,24463 złUpgrade
VJ0603Y471JXJACVishay Vitramon0VJ0603Y471JXJAC-ND0,22509 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,11568 zł925,44 zł
Unit Price without VAT:0,11568 zł
Unit Price with VAT:0,14229 zł