Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

VJ0603Y471KXXAC | |
|---|---|
DigiKey Part Number | VJ0603Y471KXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471KXXAC |
Description | CAP CER 470PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y471JXAAC | Vishay Vitramon | 5 288 | 720-VJ0603Y471JXAACCT-ND | 0,75000 zł | Upgrade |
| VJ0603Y471JXAAP | Vishay Vitramon | 0 | VJ0603Y471JXAAP-ND | 0,13990 zł | Upgrade |
| VJ0603Y471JXBAC | Vishay Vitramon | 0 | VJ0603Y471JXBAC-ND | 0,25211 zł | Upgrade |
| VJ0603Y471JXBAP | Vishay Vitramon | 0 | VJ0603Y471JXBAP-ND | 0,24463 zł | Upgrade |
| VJ0603Y471JXXAC | Vishay Vitramon | 0 | VJ0603Y471JXXAC-ND | 0,24911 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,21630 zł | 1 730,40 zł |
| Unit Price without VAT: | 0,21630 zł |
|---|---|
| Unit Price with VAT: | 0,26605 zł |


