Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603V104MXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603V104MXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603V104MXQCW1BC |
Description | CAP CER 0.1UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V104MXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104JXJCW1BC | Vishay Vitramon | 0 | 720-1685-1-ND | 0,54000 zł | Upgrade |
| VJ0603Y104JXJPW1BC | Vishay Vitramon | 42 447 | 720-1686-1-ND | 0,65000 zł | Upgrade |
| VJ0603Y104JXQCW1BC | Vishay Vitramon | 1 480 | 720-1687-1-ND | 0,65000 zł | Upgrade |
| VJ0603Y104JXQPW1BC | Vishay Vitramon | 9 122 | 720-1688-1-ND | 0,65000 zł | Upgrade |
| VJ0603Y104KXAAC | Vishay Vitramon | 67 499 | 720-1848-1-ND | 1,08000 zł | Upgrade |


