0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104MXQPW1BC

DigiKey Part Number
720-VJ0603Y104MXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104MXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104MXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104MXQPW1BC
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104MXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104JXJPW1BCVishay Vitramon42 447720-1686-1-ND0,65000 złUpgrade
VJ0603Y104JXQCW1BCVishay Vitramon1 480720-1687-1-ND0,65000 złUpgrade
VJ0603Y104JXQPW1BCVishay Vitramon5 352720-1688-1-ND0,65000 złUpgrade
VJ0603Y104KXAACVishay Vitramon67 131720-1848-1-ND1,08000 złUpgrade
VJ0603Y104KXJAPVishay Vitramon10 000720-1961-2-ND0,22742 złUpgrade
In-Stock: 13 880
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,28400 zł2,84 zł
500,19820 zł9,91 zł
1000,17240 zł17,24 zł
5000,12870 zł64,35 zł
1 0000,11526 zł115,26 zł
2 5000,10109 zł252,72 zł
5 0000,09258 zł462,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08206 zł1 230,90 zł
30 0000,07692 zł2 307,60 zł
45 0000,07435 zł3 345,75 zł
75 0000,07150 zł5 362,50 zł
105 0000,06983 zł7 332,15 zł
150 0000,06823 zł10 234,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł