10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A100KXACW1BC

DigiKey Part Number
720-VJ0805A100KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A100KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A100KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A100KXACW1BC
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A100KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A100FXACW1BCVishay Vitramon2 853720-1839-1-ND1,18000 złUpgrade
VJ0805A100FXAPW1BCVishay Vitramon15 000720-VJ0805A100FXAPW1BCCT-ND1,29000 złUpgrade
VJ0805A100GXAPW1BCVishay Vitramon37 862720-VJ0805A100GXAPW1BCCT-ND0,79000 złUpgrade
VJ0805A100JXAACVishay Vitramon4 557720-1699-1-ND1,26000 złUpgrade
VJ0805A100JXBCW1BCVishay Vitramon496720-VJ0805A100JXBCW1BCCT-ND0,65000 złUpgrade
In-Stock: 997
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,34800 zł3,48 zł
500,24480 zł12,24 zł
1000,21400 zł21,40 zł
5000,16152 zł80,76 zł
1 0000,14532 zł145,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12117 zł484,68 zł
8 0000,11220 zł897,60 zł
12 0000,10772 zł1 292,64 zł
20 0000,10275 zł2 055,00 zł
28 0000,09984 zł2 795,52 zł
40 0000,09705 zł3 882,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł