10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A100GXAPW1BC

DigiKey Part Number
720-VJ0805A100GXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A100GXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A100GXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A100GXAPW1BC
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A100GXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C100F5GACTUKEMET2 785399-C0805C100F5GAC7800CT-ND2,94000 złUpgrade
CC0805FRNPO9BN100YAGEO2 095311-4160-1-ND0,83000 złUpgrade
CC0805GRNPO9BN100YAGEO8 42913-CC0805GRNPO9BN100CT-ND0,61000 złParametric Equivalent
GMC21CG100G50NTCal-Chip Electronics, Inc.4 0004713-GMC21CG100G50NTCT-ND0,79000 złParametric Equivalent
In-Stock: 37 862
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,46300 zł4,63 zł
500,33180 zł16,59 zł
1000,29120 zł29,12 zł
5000,22350 zł111,75 zł
1 0000,20256 zł202,56 zł
2 5000,18052 zł451,30 zł
5 0000,16725 zł836,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,15087 zł2 263,05 zł
30 0000,14286 zł4 285,80 zł
45 0000,13885 zł6 248,25 zł
75 0000,13440 zł10 080,00 zł
105 0000,13180 zł13 839,00 zł
150 0000,12930 zł19 395,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł