Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A181JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A181JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A181JXJCW1BC |
Description | CAP CER 180PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A181JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A181FXAAC | Vishay Vitramon | 7 169 | 720-VJ0603A181FXAACCT-ND | 2,05000 zł | Upgrade |
| VJ0603A181FXAAP | Vishay Vitramon | 0 | VJ0603A181FXAAP-ND | 1,60057 zł | Upgrade |
| VJ0603A181FXACW1BC | Vishay Vitramon | 1 665 | 720-VJ0603A181FXACW1BCCT-ND | 0,79000 zł | Upgrade |
| VJ0603A181FXAPW1BC | Vishay Vitramon | 71 551 | 720-VJ0603A181FXAPW1BCCT-ND | 1,08000 zł | Upgrade |
| VJ0603A181FXBAC | Vishay Vitramon | 0 | VJ0603A181FXBAC-ND | 1,61723 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09061 zł | 362,44 zł |
| Unit Price without VAT: | 0,09061 zł |
|---|---|
| Unit Price with VAT: | 0,11145 zł |


