Direct
Upgrade

VJ0402D1R2BXCAJ | |
|---|---|
DigiKey Part Number | 720-1282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402D1R2BXCAJ |
Description | CAP CER 1.2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D1R2BXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF201Q1R2B1GV001T | Johanson Technology Inc. | 0 | 712-QSCF201Q1R2B1GV001TTR-ND | 0,30823 zł | Direct |
| 600L1R2BT200T4K | KYOCERA AVX | 37 010 | 478-600L1R2BT200T4KCT-ND | 5,03000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42409 zł | 4 240,90 zł |
| Unit Price without VAT: | 0,42409 zł |
|---|---|
| Unit Price with VAT: | 0,52163 zł |



