Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y103MXAACEDG | |
|---|---|
DigiKey Part Number | 720-GA0603Y103MXAACEDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y103MXAACEDG |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y103MBAAR31G | Vishay Vitramon | 0 | GA0603Y103MBAAR31G-ND | 0,21116 zł | Parametric Equivalent |
| GA0603Y103MBAAT31G | Vishay Vitramon | 0 | GA0603Y103MBAAT31G-ND | 0,21519 zł | Parametric Equivalent |
| GA0603Y103MXAAC31G | Vishay Vitramon | 0 | GA0603Y103MXAAC31G-ND | 0,16956 zł | Parametric Equivalent |
| GA0603Y103MXAAP31G | Vishay Vitramon | 0 | GA0603Y103MXAAP31G-ND | 0,16618 zł | Parametric Equivalent |
| GA0603Y103MXAAPEDG | Vishay Vitramon | 0 | 720-GA0603Y103MXAAPEDGTR-ND | 0,19973 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,20360 zł | 1 628,80 zł |
| Unit Price without VAT: | 0,20360 zł |
|---|---|
| Unit Price with VAT: | 0,25043 zł |



