GA0603Y103MXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,49947 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,50690 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40040 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39411 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,46162 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,46865 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 770
Unit Price: 1,58000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36346 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42203 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42863 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33767 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33210 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27508 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27995 zł
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y103MXAAC31G

DigiKey Part Number
GA0603Y103MXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y103MXAAC31G
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y103MXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H103JBAAR31GVishay Vitramon0GA0603H103JBAAR31G-ND0,49947 złUpgrade
GA0603H103JBAAT31GVishay Vitramon0GA0603H103JBAAT31G-ND0,50690 złUpgrade
GA0603H103JXAAC31GVishay Vitramon0GA0603H103JXAAC31G-ND0,40040 złUpgrade
GA0603H103JXAAP31GVishay Vitramon0GA0603H103JXAAP31G-ND0,39411 złUpgrade
GA0603H103KBAAR31GVishay Vitramon0GA0603H103KBAAR31G-ND0,46162 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,16956 zł1 356,48 zł
Unit Price without VAT:0,16956 zł
Unit Price with VAT:0,20856 zł