Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP120BKUSAJ | |
|---|---|
DigiKey Part Number | CDR31BP120BKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP120BKUSAJ |
Description | CAP CER 12PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP120BKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP120BKWSAJ | Vishay Vitramon | 0 | CDR31BP120BKWSAJ-ND | 2,38444 zł | Parametric Equivalent |
| CDR31BP120BKUS | KYOCERA AVX | 0 | 478-CDR31BP120BKUS-ND | 2,00124 zł | Parametric Equivalent |
| CDR31BP120BKUS\M500 | KYOCERA AVX | 0 | 478-CDR31BP120BKUS\M500TR-ND | 10,45942 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38444 zł | 4 768,88 zł |
| Unit Price without VAT: | 2,38444 zł |
|---|---|
| Unit Price with VAT: | 2,93286 zł |



