
CDR31BP120BKUS\M500 | |
|---|---|
DigiKey Part Number | 478-CDR31BP120BKUS\M500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP120BKUS\M500 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,45942 zł | 5 229,71 zł |
| 1 000 | 10,06552 zł | 10 065,52 zł |
| 1 500 | 9,84581 zł | 14 768,72 zł |
| 2 500 | 9,57968 zł | 23 949,20 zł |
| 3 500 | 9,55555 zł | 33 444,43 zł |
| Unit Price without VAT: | 10,45942 zł |
|---|---|
| Unit Price with VAT: | 12,86509 zł |

