Upgrade
Similar
Direct
Upgrade
Similar
Similar

TR3A476M004C0500 | |
|---|---|
DigiKey Part Number | TR3A476M004C0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A476M004C0500 |
Description | CAP TANT 47UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A476M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A476K004C0500 | Vishay Sprague | 0 | 718-1306-2-ND | 1,52984 zł | Upgrade |
| TR3A476M004C0800 | Vishay Sprague | 0 | TR3A476M004C0800-ND | 1,10148 zł | Similar |
| TPSA476M004R0500 | KYOCERA AVX | 3 990 | 478-TPSA476M004R0500CT-ND | 3,45000 zł | Direct |
| TPSA476K004R0500 | KYOCERA AVX | 0 | 478-2381-1-ND | 2,48000 zł | Upgrade |
| T491A476M004AT | KEMET | 928 | 399-9947-1-ND | 2,76000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52984 zł | 3 059,68 zł |
| Unit Price without VAT: | 1,52984 zł |
|---|---|
| Unit Price with VAT: | 1,88170 zł |





