94SVP686X0020F8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,01000 zł
Datasheet

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,77472 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 492
Unit Price: 6,61000 zł
Datasheet
68 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP686X0020F8

DigiKey Part Number
94SVP686X0020F8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94SVP686X0020F8
Description
CAP ALUM POLY 68UF 20% 20V SMD
Customer Reference
Detailed Description
68 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
68 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
45mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL218597106E3Vishay Beyschlag/Draloric/BC Components056-MAL218597106E3-ND10,01000 złMFR Recommended
MAL218597604E3Vishay Beyschlag/Draloric/BC Components056-MAL218597604E3-ND2,77472 złMFR Recommended
20SVP68MPanasonic Industry492P16497CT-ND6,61000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes