
MAL218597106E3 | |
|---|---|
DigiKey Part Number | 56-MAL218597106E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL218597106E3 |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Box | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | 10,01000 zł | 108 108,00 zł |
| Unit Price without VAT: | 10,01000 zł |
|---|---|
| Unit Price with VAT: | 12,31230 zł |

