595D477X0004C2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,86084 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,37737 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,47130 zł
Datasheet
470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D477X0004C2T

DigiKey Part Number
595D477X0004C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D477X0004C2T
Description
CAP TANT 470UF 20% 4V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D477X0004C2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
160mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
4 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D477X9004C2TVishay Sprague0595D477X9004C2T-ND5,86084 złUpgrade
592D477X0004C2T20HVishay Sprague0592D477X0004C2T20H-ND5,37737 złSimilar
594D477X0004C2TVishay Sprague0594D477X0004C2T-ND7,47130 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,86084 zł2 930,42 zł
Manufacturers Standard Package
Unit Price without VAT:5,86084 zł
Unit Price with VAT:7,20883 zł