Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

592D477X0004C2T20H | |
|---|---|
DigiKey Part Number | 592D477X0004C2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D477X0004C2T20H |
Description | CAP TANT 470UF 20% 4V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X0004C2T20H Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D477X06R3C2T20H | Vishay Sprague | 175 | 718-592D477X06R3C2T20HCT-ND | 16,12000 zł | Upgrade |
| 592D477X9004C2T20H | Vishay Sprague | 0 | 592D477X9004C2T20H-ND | 5,37737 zł | Upgrade |
| 592D477X96R3C2T20H | Vishay Sprague | 842 | 718-592D477X96R3C2T20HCT-ND | 16,12000 zł | Upgrade |
| 592W477X08R2C2T20H | Vishay Sprague | 183 | 718-592W477X08R2C2T20HCT-ND | 18,38000 zł | Upgrade |
| 594D477X0004C2T | Vishay Sprague | 0 | 594D477X0004C2T-ND | 7,47130 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,37737 zł | 5 377,37 zł |
| Unit Price without VAT: | 5,37737 zł |
|---|---|
| Unit Price with VAT: | 6,61417 zł |





