Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

173D225X0035WW | |
|---|---|
DigiKey Part Number | 173D225X0035WW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D225X0035WW |
Description | CAP TANT 2.2UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X0035WW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X0050WW | Vishay Sprague | 0 | 173D225X0050WW-ND | 6,74640 zł | Upgrade |
| 173D225X5050W | Vishay Sprague | 0 | 173D225X5050W-ND | 9,45602 zł | Upgrade |
| 173D225X9035WW | Vishay Sprague | 0 | 173D225X9035WW-ND | 5,91692 zł | Upgrade |
| 173D225X9050WW | Vishay Sprague | 0 | 173D225X9050WW-ND | 6,74640 zł | Upgrade |
| 173D225X0035WWE3 | Vishay Sprague | 0 | 173D225X0035WWE3-ND | 5,91692 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,91692 zł | 14 792,30 zł |
| Unit Price without VAT: | 5,91692 zł |
|---|---|
| Unit Price with VAT: | 7,27781 zł |



