173D225X0050WW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 14,21166 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 10,11959 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 10,11959 zł
Datasheet

Upgrade


KEMET
In Stock: 41
Unit Price: 28,30000 zł
Datasheet
2.2 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X0050WW

DigiKey Part Number
173D225X0050WW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D225X0050WW
Description
CAP TANT 2.2UF 20% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D225X0050WW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
W
Tolerance
±20%
Features
General Purpose
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D225X5050WVishay Sprague0173D225X5050W-ND14,21166 złUpgrade
173D225X9050WWVishay Sprague0173D225X9050WW-ND10,11959 złUpgrade
173D225X0050WWE3Vishay Sprague0173D225X0050WWE3-ND10,11959 złSimilar
T322C225K050ASKEMET41399-1542-ND28,30000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,11959 zł25 298,98 zł
Manufacturers Standard Package
Unit Price without VAT:10,11959 zł
Unit Price with VAT:12,44710 zł