152D276X9050R2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 58,36280 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 44,42754 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 217
Unit Price: 81,15000 zł
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D276X9050R2B

DigiKey Part Number
152D276X9050R2B-ND
Manufacturer
Manufacturer Product Number
152D276X9050R2B
Description
CAP TANT 27UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D276X9050R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
50 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D276X9050R2BE3Vishay Sprague0152D276X9050R2BE3-ND58,36280 złParametric Equivalent
152D276X9050R2TVishay Sprague0152D276X9050R2T-ND44,42754 złParametric Equivalent
152D276X9050R2TE3Vishay Sprague217718-152D276X9050R2TE3CT-ND81,15000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5049,25360 zł2 462,68 zł
Manufacturers Standard Package
Unit Price without VAT:49,25360 zł
Unit Price with VAT:60,58193 zł