27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D276X9050R2TE3

DigiKey Part Number
718-152D276X9050R2TE3TR-ND - Tape & Reel (TR)
718-152D276X9050R2TE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
152D276X9050R2TE3
Description
CAP TANT 27UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D276X9050R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
50 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
181,15000 zł81,15 zł
1064,87100 zł648,71 zł
5058,56520 zł2 928,26 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,93184 zł26 465,92 zł
Manufacturers Standard Package
Unit Price without VAT:81,15000 zł
Unit Price with VAT:99,81450 zł