Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D157X9010S2BE3 | |
|---|---|
DigiKey Part Number | 150D157X9010S2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D157X9010S2BE3 |
Description | CAP TANT 150UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D157X9010S2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D157X9010S2B | Vishay Sprague | 0 | 150D157X9010S2B-ND | 52,96560 zł | Parametric Equivalent |
| 150D157X9010S2T | Vishay Sprague | 0 | 150D157X9010S2T-ND | 45,81616 zł | Parametric Equivalent |
| 150D157X9010S2TE3 | Vishay Sprague | 0 | 150D157X9010S2TE3-ND | 50,16556 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,76440 zł | 1 444,11 zł |
| Unit Price without VAT: | 57,76440 zł |
|---|---|
| Unit Price with VAT: | 71,05021 zł |


