150D157X9010S2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 57,76440 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 45,81616 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 50,16556 zł
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D157X9010S2B

DigiKey Part Number
150D157X9010S2B-ND
Manufacturer
Manufacturer Product Number
150D157X9010S2B
Description
CAP TANT 150UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D157X9010S2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D157X9010S2BE3Vishay Sprague0150D157X9010S2BE3-ND57,76440 złParametric Equivalent
150D157X9010S2TVishay Sprague0150D157X9010S2T-ND45,81616 złParametric Equivalent
150D157X9010S2TE3Vishay Sprague0150D157X9010S2TE3-ND50,16556 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2552,96560 zł1 324,14 zł
Manufacturers Standard Package
Unit Price without VAT:52,96560 zł
Unit Price with VAT:65,14769 zł