Upgrade
Similar

135D397X9030T2 | |
|---|---|
DigiKey Part Number | 135D397X9030T2-ND |
Manufacturer | |
Manufacturer Product Number | 135D397X9030T2 |
Description | CAP TANT 390UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D397X9030T2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 30 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST390-60T3KI | Vishay Sprague | 0 | ST390-60T3KI-ND | 301,00950 zł | Upgrade |
| 109D397X9030T2 | Vishay Sprague | 0 | 109D397X9030T2-ND | 205,87850 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 256,36700 zł | 5 127,34 zł |
| Unit Price without VAT: | 256,36700 zł |
|---|---|
| Unit Price with VAT: | 315,33141 zł |



