390 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST390-60T3KI

DigiKey Part Number
ST390-60T3KI-ND
Manufacturer
Manufacturer Product Number
ST390-60T3KI
Description
CAP TANT 390UF 10% 60V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
ST390-60T3KI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
900mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
Size / Dimension
0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Tolerance
±10%
Manufacturer Size Code
T3
Voltage - Rated
60 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
20301,00950 zł6 020,19 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,00950 zł
Unit Price with VAT:370,24169 zł