TN0201K-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,12000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 zł
Datasheet

Similar


onsemi
In Stock: 28 936
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 707
Unit Price: 3,23000 zł
Datasheet
N-Channel 20 V 420mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0201K-T1-E3

DigiKey Part Number
TN0201K-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TN0201K-T1-E3
Description
MOSFET N-CH 20V 420MA SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 420mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1Ohm @ 300mA, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2304DDS-T1-GE3Vishay Siliconix0SI2304DDS-T1-GE3CT-ND2,12000 złSimilar
MGSF1N02LT1Gonsemi0MGSF1N02LT1GOSCT-ND2,08000 złSimilar
MMBF0201NLT1Gonsemi28 936MMBF0201NLT1GOSCT-ND1,22000 złSimilar
MVMBF0201NLT1Gonsemi707MVMBF0201NLT1GOSCT-ND3,23000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes