
MVMBF0201NLT1G | |
|---|---|
DigiKey Part Number | MVMBF0201NLT1GOSTR-ND - Tape & Reel (TR) MVMBF0201NLT1GOSCT-ND - Cut Tape (CT) MVMBF0201NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVMBF0201NLT1G |
Description | MOSFET N-CH 20V 300MA SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVMBF0201NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,04300 zł | 20,43 zł |
| 100 | 1,32280 zł | 132,28 zł |
| 500 | 1,01218 zł | 506,09 zł |
| 1 000 | 0,91204 zł | 912,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73336 zł | 2 200,08 zł |
| 6 000 | 0,67343 zł | 4 040,58 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

