SIR812DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 10,70000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 384
Unit Price: 11,49000 zł
Datasheet
N-Channel 30 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR812DP-T1-GE3

DigiKey Part Number
SIR812DP-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIR812DP-T1-GE3
Description
MOSFET N-CH 30V 60A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
335 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
10240 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.45mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIRA80DP-T1-RE3Vishay Siliconix0SIRA80DP-T1-RE3CT-ND10,70000 złSimilar
CSD17312Q5Texas Instruments5 384296-27613-1-ND11,49000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes