SIRA80DP-T1-RE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9 683
Unit Price: 6,50000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 948
Unit Price: 4,17000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 47 151
Unit Price: 5,10000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 295
Unit Price: 11,24000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 750
Unit Price: 9,48000 zł
Datasheet
N-Channel 30 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA80DP-T1-RE3

DigiKey Part Number
SIRA80DP-T1-RE3TR-ND - Tape & Reel (TR)
SIRA80DP-T1-RE3CT-ND - Cut Tape (CT)
SIRA80DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA80DP-T1-RE3
Description
MOSFET N-CH 30V 100A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIRA80DP-T1-RE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
188 nC @ 10 V
Series
Vgs (Max)
+20V, -16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9530 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
0.62mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3E180AJTBRohm Semiconductor9 683RQ3E180AJTBCT-ND6,50000 złSimilar
RQ3E180BNTBRohm Semiconductor4 948RQ3E180BNTBCT-ND4,17000 złSimilar
RS1E280BNTBRohm Semiconductor47 151RS1E280BNTBCT-ND5,10000 złSimilar
RS1E321GNTB1Rohm Semiconductor2 295RS1E321GNTB1CT-ND11,24000 złSimilar
RS1E350BNTBRohm Semiconductor750RS1E350BNTBCT-ND9,48000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,70000 zł10,70 zł
106,91200 zł69,12 zł
1004,75530 zł475,53 zł
5003,83326 zł1 916,63 zł
1 0003,63260 zł3 632,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16102 zł9 483,06 zł
6 0002,97193 zł17 831,58 zł
9 0002,96780 zł26 710,20 zł
Manufacturers Standard Package
Unit Price without VAT:10,70000 zł
Unit Price with VAT:13,16100 zł