SIHA30N60AEL-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 978
Unit Price: 4,08000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 706
Unit Price: 4,11000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 7,08000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 000
Unit Price: 5,23000 zł
Datasheet
N-Channel 600 V 28A (Tc) 39W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA30N60AEL-GE3

DigiKey Part Number
SIHA30N60AEL-GE3-ND
Manufacturer
Manufacturer Product Number
SIHA30N60AEL-GE3
Description
MOSFET N-CH 600V 28A TO220
Customer Reference
Detailed Description
N-Channel 600 V 28A (Tc) 39W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2565 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
39W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220 Full Pack
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF33N65M2STMicroelectronics978497-15535-5-ND4,08000 złSimilar
TSM60NC196CI C0GTaiwan Semiconductor Corporation3 7061801-TSM60NC196CIC0G-ND4,11000 złSimilar
TSM60NE110CIT C0GTaiwan Semiconductor Corporation2 0001801-TSM60NE110CITC0G-ND7,08000 złSimilar
TSM60NE145CIT C0GTaiwan Semiconductor Corporation2 0001801-TSM60NE145CITC0G-ND5,23000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes