N-Channel 600 V 17A (Tc) 73W (Tc) Through Hole ITO-220TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NE110CIT C0G

DigiKey Part Number
1801-TSM60NE110CITC0G-ND
Manufacturer
Manufacturer Product Number
TSM60NE110CIT C0G
Description
600V, 17A, SINGLE N-CHANNEL HIGH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 73W (Tc) Through Hole ITO-220TL
Datasheet
 Datasheet
EDA/CAD Models
TSM60NE110CIT C0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2330 pF @ 300 V
FET Type
Power Dissipation (Max)
73W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ITO-220TL
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 5.6A, 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
129,91000 zł29,91 zł
1020,30600 zł203,06 zł
10014,87200 zł1 487,20 zł
50012,55804 zł6 279,02 zł
1 00011,87208 zł11 872,08 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,91000 zł
Unit Price with VAT:36,78930 zł