SI4563DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 018
Unit Price: 7,43000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 21 371
Unit Price: 6,25000 zł
Datasheet
Mosfet Array 40V 8A 3.25W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4563DY-T1-E3

DigiKey Part Number
SI4563DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4563DY-T1-E3
Description
MOSFET N/P-CH 40V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 8A 3.25W Surface Mount 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
85nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
2390pF @ 20V
Packaging
Tape & Reel (TR)
Power - Max
3.25W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4564DY-T1-GE3Vishay Siliconix1 018SI4564DY-T1-GE3CT-ND7,43000 złSimilar
DMC4015SSD-13Diodes Incorporated21 371DMC4015SSD-13DICT-ND6,25000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes