
SI4564DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4564DY-T1-GE3TR-ND - Tape & Reel (TR) SI4564DY-T1-GE3CT-ND - Cut Tape (CT) SI4564DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4564DY-T1-GE3 |
Description | MOSFET N/P-CH 40V 10A/9.2A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A, 9.2A 3.1W, 3.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4564DY-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 17.5mOhm @ 8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 855pF @ 20V |
Part Status Active | Power - Max 3.1W, 3.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 10A, 9.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC4015SSD-13 | Diodes Incorporated | 21 371 | DMC4015SSD-13DICT-ND | 28,47000 zł | Similar |
| DMC4040SSD-13 | Diodes Incorporated | 3 480 | DMC4040SSD-13CT-ND | 23,07000 zł | Similar |
| QH8MA3TCR | Rohm Semiconductor | 1 877 | QH8MA3TCRCT-ND | 20,29000 zł | Similar |
| SH8M24TB1 | Rohm Semiconductor | 6 548 | SH8M24TB1CT-ND | 38,94000 zł | Similar |
| SH8MA4TB1 | Rohm Semiconductor | 11 249 | SH8MA4TB1CT-ND | 29,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 zł | 7,43 zł |
| 10 | 4,72500 zł | 47,25 zł |
| 100 | 3,18650 zł | 318,65 zł |
| 500 | 2,52648 zł | 1 263,24 zł |
| 1 000 | 2,31427 zł | 2 314,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,08459 zł | 5 211,47 zł |
| 5 000 | 1,94268 zł | 9 713,40 zł |
| 7 500 | 1,87042 zł | 14 028,15 zł |
| 12 500 | 1,79540 zł | 22 442,50 zł |
| Unit Price without VAT: | 7,43000 zł |
|---|---|
| Unit Price with VAT: | 9,13890 zł |










