Similar
Similar

SI4559ADY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4559ADY-T1-E3TR-ND - Tape & Reel (TR) SI4559ADY-T1-E3CT-ND - Cut Tape (CT) SI4559ADY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4559ADY-T1-E3 |
Description | MOSFET N/P-CH 60V 5.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.3A, 3.9A 3.1W, 3.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 58mOhm @ 4.3A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V, 22nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 665pF @ 15V, 650pF @ 15V |
Part Status Obsolete | Power - Max 3.1W, 3.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.3A, 3.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4612 | Alpha & Omega Semiconductor Inc. | 14 121 | 785-1041-1-ND | 5,28000 zł | Similar |
| DMC6040SSD-13 | Diodes Incorporated | 5 386 | DMC6040SSD-13DICT-ND | 3,77000 zł | Similar |
| HP8M31TB1 | Rohm Semiconductor | 2 473 | HP8M31TB1CT-ND | 12,07000 zł | Similar |
| ZXMC6A09DN8TA | Diodes Incorporated | 3 967 | ZXMC6A09DN8TACT-ND | 13,11000 zł | Similar |




