
HP8M31TB1 | |
|---|---|
DigiKey Part Number | HP8M31TB1TR-ND - Tape & Reel (TR) HP8M31TB1CT-ND - Cut Tape (CT) HP8M31TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8M31TB1 |
Description | MOSFET N/P-CH 60V 8.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.5A (Ta) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8M31TB1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 12.3nC @ 10V, 38nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470pF @ 30V, 2300pF @ 30V |
Part Status Active | Power - Max 3W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 8.5A (Ta) | Supplier Device Package 8-HSOP |
Rds On (Max) @ Id, Vgs 65mOhm @ 8.5A, 10V, 70mOhm @ 8.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 zł | 12,07 zł |
| 10 | 7,84600 zł | 78,46 zł |
| 100 | 5,43790 zł | 543,79 zł |
| 500 | 4,40800 zł | 2 204,00 zł |
| 1 000 | 4,29075 zł | 4 290,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71916 zł | 9 297,90 zł |
| 5 000 | 3,50552 zł | 17 527,60 zł |
| Unit Price without VAT: | 12,07000 zł |
|---|---|
| Unit Price with VAT: | 14,84610 zł |

