Similar

SI4418DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4418DY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4418DY-T1-E3 |
Description | MOSFET N-CH 200V 2.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.3A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4490DY-T1-GE3 | Vishay Siliconix | 26 | 742-SI4490DY-T1-GE3CT-ND | 13,50000 zł | Similar |
| FDS2670 | onsemi | 3 966 | FDS2670CT-ND | 10,34000 zł | Similar |



