
SI4490DY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI4490DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4490DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4490DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4490DY-T1-GE3 |
Description | MOSFET N-CH 200V 2.85A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.85A (Ta) 1.56W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS2672 | onsemi | 7 098 | FDS2672CT-ND | 10,66000 zł | Similar |
| IRF7820TRPBF | Infineon Technologies | 3 220 | IRF7820TRPBFCT-ND | 7,68000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 zł | 13,50 zł |
| 10 | 8,82300 zł | 88,23 zł |
| 100 | 6,15460 zł | 615,46 zł |
| 500 | 5,01456 zł | 2 507,28 zł |
| 1 000 | 4,99947 zł | 4 999,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,25232 zł | 10 630,80 zł |
| 5 000 | 4,08454 zł | 20 422,70 zł |
| Unit Price without VAT: | 13,50000 zł |
|---|---|
| Unit Price with VAT: | 16,60500 zł |

